Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720S0182A020Copy
Order Code
Re-Reel3941511RL
Cut Tape3941511
Product RangeB82720S0 Series
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.670 | CNY32.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.670 (CNY36.9171) |
| 10+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY25.730 (CNY29.0749) |
| 100+ | CNY24.490 (CNY27.6737) |
| 200+ | CNY23.260 (CNY26.2838) |
| 500+ | CNY22.020 (CNY24.8826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720S0182A020Copy
Order Code
Re-Reel3941511RL
Cut Tape3941511
Product RangeB82720S0 Series
Technical Datasheet
DC Current Rating1.8A
Inductance880µH
DC Resistance Max0.09ohm
Product RangeB82720S0 Series
Impedance-
Inductor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height5.46mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.8A
DC Resistance Max
0.09ohm
Impedance
-
Product Length
12.7mm
Product Height
5.46mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
880µH
Product Range
B82720S0 Series
Inductor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
