Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720H0015A035Copy
Manufacturer Standard Lead Time50 weeks
Order Code3580837
Product RangeB82720H15 Series
Your Part Number
3,604 In Stock
900 more incoming. You can reserve stock now
3,604 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.800 (CNY25.764) |
| 5+ | CNY20.840 (CNY23.5492) |
| 10+ | CNY18.870 (CNY21.3231) |
| 25+ | CNY16.390 (CNY18.5207) |
| 50+ | CNY15.660 (CNY17.6958) |
| 150+ | CNY14.930 (CNY16.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720H0015A035Copy
Manufacturer Standard Lead Time50 weeks
Order Code3580837
Product RangeB82720H15 Series
Technical Datasheet
Inductance68mH
DC Current Rating200mA
DC Resistance Max3.3ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720H15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68mH
DC Resistance Max
3.3ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
B82720H15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
