Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82615B2502M001Copy
Order Code1644775
Product RangeB82615 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.080 (CNY67.8904) |
| 5+ | CNY54.710 (CNY61.8223) |
| 10+ | CNY49.340 (CNY55.7542) |
| 25+ | CNY45.690 (CNY51.6297) |
| 50+ | CNY45.460 (CNY51.3698) |
| 160+ | CNY45.220 (CNY51.0986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.08 (CNY67.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82615B2502M001Copy
Order Code1644775
Product RangeB82615 Series
Technical Datasheet
Inductance1mH
DC Current Rating5A
DC Resistance Max0.15ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82615 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82615 series ring core Power Line Choke suitable for suppression of differential-mode interference, Power factor correction (PFC), reduction of harmonics in consumer goods and filter circuits in switch-mode applications.
- High suppression of differential-mode interferences at low frequencies
- High thermal stability due to complete potting
- Iron powder core with epoxy coating
- Multilayer winding
- Suitable for wave soldering
- Design complies with EN 60938-2
Applications
Industrial, Power Management
Technical Specifications
Inductance
1mH
DC Resistance Max
0.15ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
B82615 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
