Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82562N4334M000Copy
Order Code
Re-Reel2917131RL
Cut Tape2917131
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-331M-D
Your Part Number
1,287 In Stock
Need more?
1,287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.840 | CNY48.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 2000+ | CNY3.250 (CNY3.6725) |
| 4000+ | CNY3.100 (CNY3.503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82562N4334M000Copy
Order Code
Re-Reel2917131RL
Cut Tape2917131
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-331M-D
Technical Datasheet
Inductance330µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.92ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
