Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B7153A027Copy
Order Code
Re-Reel4167215RL
Cut Tape4167215
Product RangeERU27 B82559B Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.880 | CNY64.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.880 (CNY73.3144) |
| 5+ | CNY59.130 (CNY66.8169) |
| 10+ | CNY53.380 (CNY60.3194) |
| 25+ | CNY49.430 (CNY55.8559) |
| 50+ | CNY46.980 (CNY53.0874) |
| 195+ | CNY44.520 (CNY50.3076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B7153A027Copy
Order Code
Re-Reel4167215RL
Cut Tape4167215
Product RangeERU27 B82559B Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)22.9A
Product RangeERU27 B82559B Series
Inductor Case / Package-
DC Resistance Max1920µohm
Inductance Tolerance± 10%
Product Length25.8mm
Product Width27.8mm
Product Height16.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ERU27 B82559B Series
DC Resistance Max
1920µohm
Product Length
25.8mm
Product Height
16.9mm
RMS Current (Irms)
33A
Saturation Current (Isat)
22.9A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
27.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
