Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B6682A019Copy
Order Code
Re-Reel4167209RL
Cut Tape4167209
Product RangeERU19 B82559 Series
Your Part Number
428 In Stock
Need more?
428 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.790 | CNY33.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.790 (CNY38.1827) |
| 10+ | CNY27.860 (CNY31.4818) |
| 25+ | CNY25.760 (CNY29.1088) |
| 50+ | CNY24.250 (CNY27.4025) |
| 100+ | CNY23.900 (CNY27.007) |
| 220+ | CNY23.550 (CNY26.6115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B6682A019Copy
Order Code
Re-Reel4167209RL
Cut Tape4167209
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)12.7A
Inductor ConstructionShielded
Saturation Current (Isat)21.3A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max7600µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height7.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
7600µohm
Product Length
18.5mm
Product Height
7.65mm
RMS Current (Irms)
12.7A
Saturation Current (Isat)
21.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0091
