Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B4332A027Copy
Order Code
Re-Reel4167202RL
Cut Tape4167202
Product RangeERU27 B82559B Series
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.530 | CNY60.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.530 (CNY68.3989) |
| 10+ | CNY49.800 (CNY56.274) |
| 25+ | CNY46.080 (CNY52.0704) |
| 50+ | CNY44.450 (CNY50.2285) |
| 100+ | CNY42.820 (CNY48.3866) |
| 240+ | CNY41.190 (CNY46.5447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B4332A027Copy
Order Code
Re-Reel4167202RL
Cut Tape4167202
Product RangeERU27 B82559B Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)42.5A
Inductor ConstructionShielded
Saturation Current (Isat)60.3A
Product RangeERU27 B82559B Series
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 10%
Product Length25.8mm
Product Width27.8mm
Product Height14.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ERU27 B82559B Series
DC Resistance Max
880µohm
Product Length
25.8mm
Product Height
14.9mm
RMS Current (Irms)
42.5A
Saturation Current (Isat)
60.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
27.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354
