Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B4222A016Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4167199RL
Cut Tape4167199
Product RangeERU16 B82559 Series
Your Part Number
188 In Stock
1,000 more incoming. You can reserve stock now
188 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.730 | CNY34.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.730 (CNY39.2449) |
| 10+ | CNY28.030 (CNY31.6739) |
| 50+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY23.080 (CNY26.0804) |
| 200+ | CNY22.040 (CNY24.9052) |
| 500+ | CNY21.300 (CNY24.069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B4222A016Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4167199RL
Cut Tape4167199
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)26.8A
Inductor ConstructionShielded
Saturation Current (Isat)37.3A
Product RangeERU16 B82559 Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 10%
Product Length16.5mm
Product Width17.3mm
Product Height9.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ERU16 B82559 Series
DC Resistance Max
1800µohm
Product Length
16.5mm
Product Height
9.1mm
RMS Current (Irms)
26.8A
Saturation Current (Isat)
37.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
