Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B0153A016Copy
Order Code
Re-Reel4167186RL
Cut Tape4167186
Product RangeERU16 B82559 Series
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.660 | CNY34.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.660 (CNY39.1658) |
| 10+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY24.910 (CNY28.1483) |
| 100+ | CNY23.470 (CNY26.5211) |
| 200+ | CNY23.340 (CNY26.3742) |
| 500+ | CNY23.200 (CNY26.216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B0153A016Copy
Order Code
Re-Reel4167186RL
Cut Tape4167186
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeERU16 B82559 Series
Inductor Case / Package-
DC Resistance Max0.0102ohm
Inductance Tolerance± 10%
Product Length16.5mm
Product Width17.3mm
Product Height9.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ERU16 B82559 Series
DC Resistance Max
0.0102ohm
Product Length
16.5mm
Product Height
9.1mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087
