Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A9203A025Copy
Manufacturer Standard Lead Time36 weeks
Order Code
EACH 2696390
EACH 2696390RL
Product RangeERU25 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.300 (CNY69.269) |
| 10+ | CNY50.410 (CNY56.9633) |
| 25+ | CNY49.580 (CNY56.0254) |
| 50+ | CNY48.740 (CNY55.0762) |
| 100+ | CNY45.470 (CNY51.3811) |
| 240+ | CNY42.200 (CNY47.686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.30 (CNY69.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A9203A025Copy
Manufacturer Standard Lead Time36 weeks
Order Code
EACH 2696390
EACH 2696390RL
Product RangeERU25 B82559 Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeERU25 B82559 Series
DC Resistance Max3250µohm
Inductance Tolerance± 7%
Product Length25.3mm
Product Width23.5mm
Product Height14.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
ERU25 B82559 Series
Inductance Tolerance
± 7%
Product Width
23.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
15A
DC Resistance Max
3250µohm
Product Length
25.3mm
Product Height
14.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
