Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A6472A024Copy
Order Code
Re-Reel4167182RL
Cut Tape4167182
Product RangeERU24 B82559 Series
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.330 | CNY58.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.330 (CNY65.9129) |
| 10+ | CNY47.980 (CNY54.2174) |
| 25+ | CNY44.400 (CNY50.172) |
| 50+ | CNY43.100 (CNY48.703) |
| 100+ | CNY43.080 (CNY48.6804) |
| 210+ | CNY43.050 (CNY48.6465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A6472A024Copy
Order Code
Re-Reel4167182RL
Cut Tape4167182
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)37.3A
Inductor ConstructionShielded
Saturation Current (Isat)46.4A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max1250µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height18.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
1250µohm
Product Length
22.8mm
Product Height
18.25mm
RMS Current (Irms)
37.3A
Saturation Current (Isat)
46.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
