Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A5332A024Copy
Order Code
Re-Reel4167180RL
Cut Tape4167180
Product RangeERU24 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.700 | CNY59.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 10+ | CNY49.200 (CNY55.596) |
| 25+ | CNY45.460 (CNY51.3698) |
| 50+ | CNY43.910 (CNY49.6183) |
| 100+ | CNY42.350 (CNY47.8555) |
| 255+ | CNY40.790 (CNY46.0927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A5332A024Copy
Order Code
Re-Reel4167180RL
Cut Tape4167180
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)40.3A
Inductor ConstructionShielded
Saturation Current (Isat)58.7A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height15.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
1000µohm
Product Length
22.8mm
Product Height
15.35mm
RMS Current (Irms)
40.3A
Saturation Current (Isat)
58.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
