Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A5332A020Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2407414RL
Cut Tape2407414
Product RangeERU20 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.050 | CNY56.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.050 (CNY63.3365) |
| 5+ | CNY51.100 (CNY57.743) |
| 10+ | CNY46.150 (CNY52.1495) |
| 25+ | CNY42.640 (CNY48.1832) |
| 50+ | CNY40.210 (CNY45.4373) |
| 200+ | CNY35.380 (CNY39.9794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A5332A020Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2407414RL
Cut Tape2407414
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeERU20 B82559 Series
DC Resistance Max1500µohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height13.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
34A
DC Resistance Max
1500µohm
Product Length
21.5mm
Product Height
13.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225
