Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0302A013Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2696387RL
Cut Tape2696387
Product RangeERU13 B82559 Series
Your Part Number
768 In Stock
Need more?
768 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY22.510 (CNY25.4363) |
| 50+ | CNY20.530 (CNY23.1989) |
| 200+ | CNY18.300 (CNY20.679) |
| 400+ | CNY16.060 (CNY18.1478) |
| 750+ | CNY13.820 (CNY15.6166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0302A013Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2696387RL
Cut Tape2696387
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeERU13 B82559 Series
Inductor Case / Package-
DC Resistance Max5100µohm
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
DC Resistance Max
5100µohm
Product Length
13mm
Product Height
4.95mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002833
