Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0112A013Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1112811RL
Cut Tape1112811
Product RangeERU13 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.010 | CNY22.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 10+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY16.500 (CNY18.645) |
| 200+ | CNY14.860 (CNY16.7918) |
| 400+ | CNY14.630 (CNY16.5319) |
| 750+ | CNY12.720 (CNY14.3736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0112A013Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1112811RL
Cut Tape1112811
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeERU13 B82559 Series
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
20A
DC Resistance Max
-
Product Length
13mm
Product Height
4.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
