Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3821J000 Wirewound Inductor, 820 nH, 1.9 ohm, 300 MHz, 180 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/4153853-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3821J000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153853
Product RangeB82498F SIMID Series
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 3000+ | CNY2.000 (CNY2.260) |
| 6000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3821J000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153853
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance820nH
DC Resistance Max1.9ohm
Self Resonant Frequency300MHz
DC Current Rating180mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
300MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.9ohm
DC Current Rating
180mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
