Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3689K000 Wirewound Inductor, 6.8 nH, 0.05 ohm, 6 GHz, 800 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3689K000Copy
Order Code
Re-Reel3648428RL
Cut Tape3648428
Product RangeB82498F SIMID Series
Your Part Number
4,753 In Stock
Need more?
4,753 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.060 | CNY30.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 3000+ | CNY2.030 (CNY2.2939) |
| 6000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3689K000Copy
Order Code
Re-Reel3648428RL
Cut Tape3648428
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.05ohm
Self Resonant Frequency6GHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.05ohm
DC Current Rating
800mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
