Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3331J001 Wirewound Inductor, 330 nH, 1.5 ohm, 800 MHz, 220 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3331J001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644708RL
Cut Tape1644708
Product RangeB82498F SIMID Series
Your Part Number
95 In Stock
6,000 more incoming. You can reserve stock now
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1500+ | CNY2.100 (CNY2.373) |
| 3000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3331J001Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644708RL
Cut Tape1644708
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.5ohm
Self Resonant Frequency800MHz
DC Current Rating220mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
1.5ohm
DC Current Rating
220mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Alternatives for B82498F3331J001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
