Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3331J000 Wirewound Inductor, 330 nH, 1.5 ohm, 800 MHz, 220 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3331J000Copy
Manufacturer Standard Lead Time36 weeks
Order Code8808180
Product RangeB82498F SIMID Series
Also Known AsB82498F3331J
Your Part Number
5,879 In Stock
Need more?
5,879 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1500+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3331J000Copy
Manufacturer Standard Lead Time36 weeks
Order Code8808180
Product RangeB82498F SIMID Series
Also Known AsB82498F3331J
Technical Datasheet
Inductance330nH
DC Resistance Max1.5ohm
Self Resonant Frequency800MHz
DC Current Rating220mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
1.5ohm
DC Current Rating
220mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (3)
Alternatives for B82498F3331J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
