Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3151J001 Wirewound Inductor, 150 nH, 0.42 ohm, 1.15 GHz, 400 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3151J001Copy
Order Code
Re-Reel1644698RL
Cut Tape1644698
Product RangeB82498F SIMID Series
Your Part Number
11,980 In Stock
Need more?
11,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.030 | CNY30.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 3000+ | CNY1.940 (CNY2.1922) |
| 6000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3151J001Copy
Order Code
Re-Reel1644698RL
Cut Tape1644698
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.42ohm
Self Resonant Frequency1.15GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.15GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.42ohm
DC Current Rating
400mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
