Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3151J000 Wirewound Inductor, 150 nH, 0.42 ohm, 1.15 GHz, 400 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3151J000Copy
Order Code
Re-Reel3648416RL
Cut Tape3648416
Product RangeB82498F SIMID Series
Your Part Number
1,765 In Stock
Need more?
1,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.630 (CNY2.9719) |
| 250+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1500+ | CNY2.040 (CNY2.3052) |
| 3000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3151J000Copy
Order Code
Re-Reel3648416RL
Cut Tape3648416
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.42ohm
Self Resonant Frequency1.15GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.15GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.42ohm
DC Current Rating
400mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
