Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3121J000 Wirewound Inductor, 120 nH, 0.31 ohm, 1.25 GHz, 440 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3121J000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3648414RL
Cut Tape3648414
Product RangeB82498F SIMID Series
Your Part Number
5,098 In Stock
Need more?
5,098 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.740 | CNY27.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 3000+ | CNY1.820 (CNY2.0566) |
| 6000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3121J000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3648414RL
Cut Tape3648414
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.31ohm
Self Resonant Frequency1.25GHz
DC Current Rating440mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.25GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.31ohm
DC Current Rating
440mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
