Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3330J000 Wirewound Inductor, 33 nH, 0.6 ohm, 3 GHz, 350 mA, 0603 [1608 Metric], B82496C SIMID Series](https://www.element14.cn/productimages/standard/en_GB/42416590.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3330J000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1612664RL
Cut Tape1612664
Product RangeB82496C SIMID Series
Also Known AsB82496C3330J
Your Part Number
700 In Stock
15,628 more incoming. You can reserve stock now
700 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.730 | CNY17.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.280 (CNY1.4464) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY0.923 (CNY1.043) |
| 8000+ | CNY0.907 (CNY1.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3330J000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1612664RL
Cut Tape1612664
Product RangeB82496C SIMID Series
Also Known AsB82496C3330J
Technical Datasheet
Inductance33nH
DC Resistance Max0.6ohm
Self Resonant Frequency3GHz
DC Current Rating350mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.6ohm
DC Current Rating
350mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
