Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3189Z000 Wirewound Inductor, AEC-Q200, 1.8 nH, 0.033 ohm, 12 GHz, 1.5 A, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3877024-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3189Z000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580827RL
Cut Tape3580827
Product RangeB82496C SIMID Series
Your Part Number
3,450 In Stock
Need more?
3,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.360 | CNY23.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.460 (CNY1.6498) |
| 4000+ | CNY1.280 (CNY1.4464) |
| 8000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3189Z000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580827RL
Cut Tape3580827
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.033ohm
Self Resonant Frequency12GHz
DC Current Rating1.5A
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
12GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.033ohm
DC Current Rating
1.5A
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
