Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82479A1474M000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3877723RL
Cut Tape3877723
Product RangeB82479A1 Series
Also Known AsB82479A1474M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.940 | CNY16.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.940 (CNY19.1422) |
| 10+ | CNY13.710 (CNY15.4923) |
| 25+ | CNY12.040 (CNY13.6052) |
| 50+ | CNY11.460 (CNY12.9498) |
| 100+ | CNY10.710 (CNY12.1023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82479A1474M000Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3877723RL
Cut Tape3877723
Product RangeB82479A1 Series
Also Known AsB82479A1474M
Technical Datasheet
Inductance470µH
Self Resonant Frequency20MHz
Inductor ConstructionUnshielded
DC Current Rating820mA
Product RangeB82479A1 Series
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
B82479A1 Series
Inductance Tolerance
± 20%
Product Length
15.24mm
Product Height
7.11mm
Self Resonant Frequency
20MHz
DC Current Rating
820mA
DC Resistance Max
0.85ohm
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
