Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82479A1334M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3877711RL
Cut Tape3877711
Product RangeB82479A1 Series
Also Known AsB82479A1334M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.390 | CNY12.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.390 (CNY14.0007) |
| 10+ | CNY8.960 (CNY10.1248) |
| 25+ | CNY8.020 (CNY9.0626) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.120 (CNY6.9156) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82479A1334M000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3877711RL
Cut Tape3877711
Product RangeB82479A1 Series
Also Known AsB82479A1334M
Technical Datasheet
Inductance330µH
Inductor ConstructionUnshielded
Self Resonant Frequency20MHz
DC Current Rating1A
Product RangeB82479A1 Series
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
20MHz
Product Range
B82479A1 Series
Inductance Tolerance
± 20%
Product Length
15.24mm
Product Height
7.11mm
Inductor Construction
Unshielded
DC Current Rating
1A
DC Resistance Max
0.56ohm
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82479A1334M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
