Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82479A1224M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3877700RL
Cut Tape3877700
Product RangeB82479A1 Series
Also Known AsB82479A1224M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.620 | CNY11.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.620 (CNY13.1306) |
| 10+ | CNY8.400 (CNY9.492) |
| 25+ | CNY7.520 (CNY8.4976) |
| 50+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY5.740 (CNY6.4862) |
| 250+ | CNY5.630 (CNY6.3619) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82479A1224M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3877700RL
Cut Tape3877700
Product RangeB82479A1 Series
Also Known AsB82479A1224M
Technical Datasheet
Inductance220µH
Inductor TypePower Inductor
DC Resistance Max0.38ohm
Self Resonant Frequency20MHz
DC Current Rating1.2A
Product RangeB82479A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
DC Resistance Max
0.38ohm
DC Current Rating
1.2A
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Self Resonant Frequency
20MHz
Product Range
B82479A1 Series
Inductor Construction
Unshielded
Product Length
15.24mm
Product Height
7.11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
