Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4474M100Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2254599RL
Cut Tape2254599
Product RangeB82477R4 Series
Your Part Number
668 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.770 | CNY16.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.770 (CNY18.9501) |
| 10+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY12.620 (CNY14.2606) |
| 100+ | CNY11.370 (CNY12.8481) |
| 200+ | CNY10.410 (CNY11.7633) |
| 350+ | CNY9.450 (CNY10.6785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4474M100Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2254599RL
Cut Tape2254599
Product RangeB82477R4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.02A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeB82477R4 Series
Inductor Case / Package-
DC Resistance Max0.605ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477R4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding soldered to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Increased current handling capability compared to B82477P4 series (Isat + 30%)
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Halogen-free
- Up to 150°C temperature
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
DC Resistance Max
0.605ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
