Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4302M100Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2254593RL
Cut Tape2254593
Product RangeB82477R4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY10.750 (CNY12.1475) |
| 200+ | CNY9.760 (CNY11.0288) |
| 350+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4302M100Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2254593RL
Cut Tape2254593
Product RangeB82477R4 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeB82477R4 Series
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.25A
Saturation Current (Isat)
18A
DC Resistance Max
9000µohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
