Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4105M100Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2254585RL
Cut Tape2254585
Product RangeB82477R4 Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.930 | CNY15.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY10.820 (CNY12.2266) |
| 200+ | CNY10.160 (CNY11.4808) |
| 350+ | CNY9.500 (CNY10.735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4105M100Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2254585RL
Cut Tape2254585
Product RangeB82477R4 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeB82477R4 Series
Inductor Case / Package-
DC Resistance Max1.35ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
B82477R4 Series
DC Resistance Max
1.35ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
