Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477R4104M100Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2254584RL
Cut Tape2254584
Product RangeB82477R4 Series
Your Part Number
439 In Stock
2,100 more incoming. You can reserve stock now
439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.550 | CNY17.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.550 (CNY19.8315) |
| 10+ | CNY14.440 (CNY16.3172) |
| 50+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY11.930 (CNY13.4809) |
| 200+ | CNY10.940 (CNY12.3622) |
| 350+ | CNY9.950 (CNY11.2435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477R4104M100Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2254584RL
Cut Tape2254584
Product RangeB82477R4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeB82477R4 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82477R4 Series
DC Resistance Max
0.12ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
3.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
