Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4684M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1644661RL
Cut Tape1644661
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.660 | CNY12.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.660 (CNY14.3058) |
| 10+ | CNY10.260 (CNY11.5938) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.630 (CNY9.7519) |
| 200+ | CNY8.080 (CNY9.1304) |
| 350+ | CNY7.400 (CNY8.362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4684M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1644661RL
Cut Tape1644661
Product RangeB82477P4 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeB82477P4 Series
DC Resistance Max1.05ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
690mA
Saturation Current (Isat)
780mA
DC Resistance Max
1.05ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
