Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4472M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1644654RL
Cut Tape1644654
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.860 (CNY8.8818) |
| 200+ | CNY7.130 (CNY8.0569) |
| 350+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4472M000Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel1644654RL
Cut Tape1644654
Product RangeB82477P4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
DC Resistance Max
0.012ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
