Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4153M000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1644645RL
Cut Tape1644645
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.860 (CNY8.8818) |
| 200+ | CNY7.640 (CNY8.6332) |
| 350+ | CNY7.420 (CNY8.3846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerTDKManufacturer Part NoB82477P4153M000CopyManufacturer Standard Lead Time32 weeksOrder CodeRe-Reel1644645RLCut Tape1644645Product RangeB82477P4 SeriesTechnical DatasheetInductance15µHRMS Current (Irms)4.8AInductor ConstructionShieldedSaturation Current (Isat)5.2AProduct RangeB82477P4 SeriesDC Resistance Max0.0285ohmInductance Tolerance± 20%Product Length12.5mmProduct Width12.5mmProduct Height8.5mmSVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Inductance
15µH
Inductor ConstructionShielded
Product RangeB82477P4 Series
Inductance Tolerance± 20%
Product Width12.5mm
SVHCNo SVHC (25-Jun-2025)
RMS Current (Irms)4.8A
Saturation Current (Isat)5.2A
DC Resistance Max0.0285ohm
Product Length12.5mm
Product Height8.5mm
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85045000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.004
