Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4473M000Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel7430400RL
Cut Tape7430400
Product RangeB82477G4 Series
Also Known AsB82477G4473M
Your Part Number
799 In Stock
Need more?
799 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.920 | CNY11.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.920 (CNY13.4696) |
| 10+ | CNY9.900 (CNY11.187) |
| 50+ | CNY8.990 (CNY10.1587) |
| 100+ | CNY7.150 (CNY8.0795) |
| 200+ | CNY7.010 (CNY7.9213) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4473M000Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel7430400RL
Cut Tape7430400
Product RangeB82477G4 Series
Also Known AsB82477G4473M
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477G4473M is a surface mount shielded Power Inductor with ferrite core. This B82477G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6P base Ni/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.082ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82477G4473M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006323
