Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4222M000Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2291399
Re-Reel7430302RL
Cut Tape7430302
Product RangeB82477G4 Series
Also Known AsB82477G4222M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY6.850 (CNY7.7405) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.630 (CNY6.3619) |
| 200+ | CNY5.520 (CNY6.2376) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY4.320 (CNY4.8816) |
| 2000+ | CNY4.240 (CNY4.7912) |
| 4000+ | CNY4.230 (CNY4.7799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4222M000Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel2291399
Re-Reel7430302RL
Cut Tape7430302
Product RangeB82477G4 Series
Also Known AsB82477G4222M
Technical Datasheet
Inductance2.2µH
Inductor TypePower Inductor
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
8A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.01ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Alternatives for B82477G4222M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
