Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4104M000Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel7430434RL
Cut Tape7430434
Product RangeB82477G4 Series
Also Known AsB82477G4104M
Your Part Number
682 In Stock
Need more?
412 Next business day delivery available(Shanghai stock)
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.430 | CNY9.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 10+ | CNY7.770 (CNY8.7801) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.390 (CNY7.2207) |
| 200+ | CNY6.270 (CNY7.0851) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4104M000Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel7430434RL
Cut Tape7430434
Product RangeB82477G4 Series
Also Known AsB82477G4104M
Technical Datasheet
Inductance100µH
Inductor TypePower Inductor
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.165ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Alternatives for B82477G4104M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00624
