Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1333M100Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2343905RL
Cut Tape2343905
Product RangeB82476B1 Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.140 (CNY6.9382) |
| 50+ | CNY5.360 (CNY6.0568) |
| 200+ | CNY5.060 (CNY5.7178) |
| 400+ | CNY4.380 (CNY4.9494) |
| 750+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1333M100Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2343905RL
Cut Tape2343905
Product RangeB82476B1 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.15A
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max0.088ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
0.088ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
