Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1224M100Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343902RL
Cut Tape2343902
Product RangeB82476B1 Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.660 (CNY7.5258) |
| 200+ | CNY6.030 (CNY6.8139) |
| 400+ | CNY4.870 (CNY5.5031) |
| 750+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1224M100Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343902RL
Cut Tape2343902
Product RangeB82476B1 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)880mA
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
0.53ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
880mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
