Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Order Code
Re-Reel3877504RL
Cut Tape3877504
Product RangeB82476A1 Series
Also Known AsB82476A1473M
Your Part Number
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.460 (CNY7.2998) |
| 200+ | CNY5.830 (CNY6.5879) |
| 400+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1473M000Copy
Order Code
Re-Reel3877504RL
Cut Tape3877504
Product RangeB82476A1 Series
Also Known AsB82476A1473M
Technical Datasheet
Inductance47µH
Self Resonant Frequency20MHz
Inductor ConstructionUnshielded
DC Current Rating1.8A
Product RangeB82476A1 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Product Length12.95mm
Core MaterialFerrite
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82476A1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Plastic terminal carrier
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Up to 150°C temperature
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
B82476A1 Series
DC Resistance Max
0.12ohm
Product Length
12.95mm
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Self Resonant Frequency
20MHz
DC Current Rating
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
5.08mm
Technical Docs (3)
Alternatives for B82476A1473M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
