Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1224M000Copy
Order Code
Re-Reel3877528RL
Cut Tape3877528
Product RangeB82476A1 Series
Also Known AsB82476A1224M
Your Part Number
274 In Stock
Need more?
274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.800 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.800 (CNY12.204) |
| 10+ | CNY8.870 (CNY10.0231) |
| 50+ | CNY8.090 (CNY9.1417) |
| 200+ | CNY7.300 (CNY8.249) |
| 400+ | CNY7.160 (CNY8.0908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1224M000Copy
Order Code
Re-Reel3877528RL
Cut Tape3877528
Product RangeB82476A1 Series
Also Known AsB82476A1224M
Technical Datasheet
Inductance220µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Self Resonant Frequency20MHz
DC Current Rating800mA
Saturation Current (Isat)800mA
Product RangeB82476A1 Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 10%
Product Length12.95mm
Core MaterialFerrite
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
DC Current Rating
800mA
Product Range
B82476A1 Series
DC Resistance Max
0.53ohm
Product Length
12.95mm
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Self Resonant Frequency
20MHz
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Height
5.08mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
