Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82473M1223K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2284309RL
Cut Tape2284309
Product RangeB82473M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.230 (CNY4.7799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82473M1223K000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2284309RL
Cut Tape2284309
Product RangeB82473M1 Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.11ohm
Self Resonant Frequency-
DC Current Rating1.5A
Product RangeB82473M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Product Range
B82473M1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
DC Resistance Max
0.11ohm
DC Current Rating
1.5A
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B82473M1223K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
