Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82473A1683K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1644595RL
Cut Tape1644595
Product RangeB82473A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY5.040 (CNY5.6952) |
| 1000+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82473A1683K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1644595RL
Cut Tape1644595
Product RangeB82473A1 Series
Technical Datasheet
Inductance68µH
Inductor TypePower
DC Resistance Max0.28ohm
Self Resonant Frequency-
DC Current Rating850mA
Product RangeB82473A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82473A1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Plastic terminal carrier
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Up to 150°C temperature
Technical Specifications
Inductance
68µH
DC Resistance Max
0.28ohm
DC Current Rating
850mA
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power
Self Resonant Frequency
-
Product Range
B82473A1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
