Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472P6474M000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1644583RL
Cut Tape1644583
Product RangeB82472P6 Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.470 | CNY10.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.470 (CNY11.8311) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.110 (CNY8.0343) |
| 250+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.350 (CNY6.0455) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472P6474M000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1644583RL
Cut Tape1644583
Product RangeB82472P6 Series
Technical Datasheet
Inductance470µH
Inductor TypePower
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeB82472P6 Series
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
RMS Current (Irms)
290mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
B82472P6 Series
DC Resistance Max
2ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for B82472P6474M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
