Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472P6223M000Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2114089RL
Cut Tape2114089
Product RangeB82472P6 Series
Your Part Number
1,267 In Stock
Need more?
1,267 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.530 | CNY6.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.530 (CNY7.3789) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472P6223M000Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2114089RL
Cut Tape2114089
Product RangeB82472P6 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeB82472P6 Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82472P6 Series
DC Resistance Max
0.091ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82472P6223M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
