Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472G6154M000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4354282RL
Cut Tape4354282
Product RangeB82472G6 Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.220 (CNY4.7686) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472G6154M000Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4354282RL
Cut Tape4354282
Product RangeB82472G6 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeB82472G6 Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
B82472G6 Series
DC Resistance Max
0.58ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B82472G6154M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
