Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472G4474M000Copy
Order Code
Re-Reel4167171RL
Cut Tape4167171
Product RangeB82472G4 Series
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472G4474M000Copy
Order Code
Re-Reel4167171RL
Cut Tape4167171
Product RangeB82472G4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeB82472G4 Series
Inductor Case / Package-
DC Resistance Max2.7ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
B82472G4 Series
DC Resistance Max
2.7ohm
Product Length
7.3mm
Product Height
3.3mm
RMS Current (Irms)
260mA
Saturation Current (Isat)
240mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
