Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472D6222M000Copy
Order Code
Re-Reel3922095RL
Cut Tape3922095
Product RangeB82472D6 Series
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.480 | CNY8.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 50+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.910 (CNY7.8083) |
| 250+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.740 (CNY7.6162) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472D6222M000Copy
Order Code
Re-Reel3922095RL
Cut Tape3922095
Product RangeB82472D6 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.95A
Product RangeB82472D6 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
B82472D6 Series
DC Resistance Max
0.035ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
7.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
