Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82471A1103M000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1644558RL
Cut Tape1644558
Product RangeB82471A1 Series
Your Part Number
673 In Stock
Need more?
673 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.940 (CNY6.7122) |
| 250+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82471A1103M000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1644558RL
Cut Tape1644558
Product RangeB82471A1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating1.44A
Inductor Case / Package-
Product RangeB82471A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6.1mm
Product Width5.6mm
Product Height4.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82471A1 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Winding soldered to terminals
- Plastic terminal carrier
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Up to 150°C temperature
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
1.44A
Product Range
B82471A1 Series
Inductor Construction
Unshielded
Product Length
6.1mm
Product Height
4.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
