Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4684MCopy
Order Code
Re-Reel2454611RL
Cut Tape2454611
Product RangeB82464P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.660 | CNY12.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.660 (CNY14.3058) |
| 10+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY9.090 (CNY10.2717) |
| 200+ | CNY8.690 (CNY9.8197) |
| 400+ | CNY8.180 (CNY9.2434) |
| 750+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4684MCopy
Order Code
Re-Reel2454611RL
Cut Tape2454611
Product RangeB82464P4 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeB82464P4 Series
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
460mA
DC Resistance Max
1.3ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
